- RS Stock No.:
- 779-3140
- Mfr. Part No.:
- A4B-5S-2C
- Brand:
- Hirose
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.708
(exc. GST)
$0.779
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.708 | $3.54 |
25 - 45 | $0.702 | $3.51 |
50 + | $0.68 | $3.40 |
*price indicative |
- RS Stock No.:
- 779-3140
- Mfr. Part No.:
- A4B-5S-2C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Straight Crimp Socket Connectors
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
• VTR
• Vehicle telephones
• Carious electronic equipment
• Vehicle telephones
• Carious electronic equipment
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | A4B |
Body Orientation | Straight |
Length | 10mm |
Width | 2mm |
Housing Material | PBT |