- RS Stock No.:
- 779-3096
- Mfr. Part No.:
- A4B-10S-2C
- Brand:
- Hirose
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.104
(exc. GST)
$1.214
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.104 | $5.52 |
100 - 370 | $1.07 | $5.35 |
375 - 1495 | $1.036 | $5.18 |
1500 - 2995 | $1.016 | $5.08 |
3000 + | $0.994 | $4.97 |
*price indicative |
- RS Stock No.:
- 779-3096
- Mfr. Part No.:
- A4B-10S-2C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Straight Crimp Socket Connectors
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
• VTR
• Vehicle telephones
• Carious electronic equipment
• Vehicle telephones
• Carious electronic equipment
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | A4B |
Body Orientation | Straight |
Length | 20mm |
Width | 2mm |
Housing Material | PBT |
Related links
- Cutting Mats
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hirose A4B Series Right Angle Through Hole Pin Header 2.0mm Pitch...
- Hirose A4B Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded