- RS Stock No.:
- 779-2936
- Mfr. Part No.:
- A3B-3236SCFC
- Brand:
- Hirose
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.147
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Pack* |
100 - 2400 | $0.147 | $14.70 |
2500 - 4900 | $0.145 | $14.50 |
5000 + | $0.142 | $14.20 |
*price indicative |
- RS Stock No.:
- 779-2936
- Mfr. Part No.:
- A3B-3236SCFC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Contacts for A3 and A4 Series Crimp Socket Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | A3 and A4 Miniature Connector Housings |
Series | A3B |
Maximum Wire Size mm² | 0.03mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 36AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 32AWG |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -55°C |
Maximum Current | 1A |
Maximum Operating Temperature | +85°C |