- RS Stock No.:
- 764-4761
- Mfr. Part No.:
- A4B-3S-2C
- Brand:
- Hirose
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 10)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Bag* |
10 - 240 | $0.525 | $5.25 |
250 - 990 | $0.514 | $5.14 |
1000 - 4990 | $0.493 | $4.93 |
5000 - 9990 | $0.483 | $4.83 |
10000 + | $0.472 | $4.72 |
*price indicative |
- RS Stock No.:
- 764-4761
- Mfr. Part No.:
- A4B-3S-2C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Straight Crimp Socket Connectors
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
• VTR
• Vehicle telephones
• Carious electronic equipment
• Vehicle telephones
• Carious electronic equipment
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | A4B |
For Use With | A4 Series |
Body Orientation | Straight |
Length | 6mm |
Width | 2mm |
Housing Material | PBT |
Related links
- Cable Knives
- Connector Tool Kits
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hirose A4B Series Right Angle Through Hole Pin Header 2.0mm Pitch...
- Hirose A4B Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- Hirose 1mm Pitch 1 Row