JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 752-1885
- Mfr. Part No.:
- 12P-SAN
- Brand:
- JST
1280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.599
(exc. GST)
$0.659
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.599 | $5.99 |
250 - 490 | $0.593 | $5.93 |
500 + | $0.576 | $5.76 |
*price indicative
- RS Stock No.:
- 752-1885
- Mfr. Part No.:
- 12P-SAN
- Brand:
- JST
Related links
- JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 10 Way, 1 Row
- JST, SAN PCB Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 12 Way, 1 Row