JST, SZN Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 752-1857
- Mfr. Part No.:
- 12P-SZN
- Brand:
- JST
2720 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.644
(exc. GST)
$0.708
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.644 | $6.44 |
250 - 490 | $0.629 | $6.29 |
500 + | $0.62 | $6.20 |
*price indicative
- RS Stock No.:
- 752-1857
- Mfr. Part No.:
- 12P-SZN
- Brand:
- JST
Related links
- JST, SZN Connector Housing, 1.5mm Pitch, 12 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, SCN Connector Housing, 2.5mm Pitch, 12 Way, 1 Row