JST, SAN Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 172-4861
- Mfr. Part No.:
- 5P-SAN
- Brand:
- JST
1270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.099 | $99.00 |
5000 + | $0.089 | $89.00 |
*price indicative
- RS Stock No.:
- 172-4861
- Mfr. Part No.:
- 5P-SAN
- Brand:
- JST
Related links
- JST, SAN Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 10 Way, 1 Row
- JST, SAN PCB Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, SCN Connector Housing, 2.5mm Pitch, 5 Way, 1 Row