JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 172-4883
- Mfr. Part No.:
- 8P-SAN
- Brand:
- JST
Price (ex. GST) Each (In a Bag of 1000)
$0.137
(exc. GST)
$0.151
(inc. GST)
On back order for despatch 08/03/2025, delivery within 10 working days from despatch date.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.137 | $137.00 |
2000 - 3000 | $0.134 | $134.00 |
4000 + | $0.132 | $132.00 |
*price indicative
- RS Stock No.:
- 172-4883
- Mfr. Part No.:
- 8P-SAN
- Brand:
- JST
- COO (Country of Origin):
- MY
Related links
- JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 10 Way, 1 Row
- JST, SCN Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row