Molex, 51191 Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 480-7675
- Mfr. Part No.:
- 51191-0900
- Brand:
- Molex
280 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.555
(exc. GST)
$0.611
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.555 | $5.55 |
50 - 240 | $0.549 | $5.49 |
250 + | $0.494 | $4.94 |
*price indicative
- RS Stock No.:
- 480-7675
- Mfr. Part No.:
- 51191-0900
- Brand:
- Molex
Related links
- Molex, 51191 Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- Molex, 51191 Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
- Molex, 51191 Female Connector Housing, 2.5mm Pitch, 14 Way, 1 Row
- Molex, 51191 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- Molex, 51103 Female PCB Housing, 2.5mm Pitch, 9 Way, 1 Row
- Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- Molex Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row