JST Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 602-8054
- Mfr. Part No.:
- F31MSP-05V-KX
- Brand:
- JST
290 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.963
(exc. GST)
$4.359
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $3.963 | $39.63 |
250 - 990 | $3.855 | $38.55 |
1000 + | $3.714 | $37.14 |
*price indicative
- RS Stock No.:
- 602-8054
- Mfr. Part No.:
- F31MSP-05V-KX
- Brand:
- JST
Related links
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, J300 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row