JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 161-3377
- Mfr. Part No.:
- F32FSS-05V-KX
- Brand:
- JST
530 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.07
(exc. GST)
$4.48
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $4.07 | $40.70 |
20 - 30 | $3.948 | $39.48 |
40 + | $3.829 | $38.29 |
*price indicative
Related links
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- JST, F32 Male Connector Housing, 1 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row