- RS Stock No.:
- 602-8032
- Mfr. Part No.:
- F31MSF-10V-KX
- Brand:
- JST
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 10)
$6.035
(exc. GST)
$6.639
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $6.035 | $60.35 |
250 - 990 | $5.872 | $58.72 |
1000 - 2490 | $5.659 | $56.59 |
2500 + | $5.467 | $54.67 |
*price indicative
- RS Stock No.:
- 602-8032
- Mfr. Part No.:
- F31MSF-10V-KX
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Body Orientation | Straight |
Related links
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, J300 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 1 Way, 1 Row