JST Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 602-7966
- Mfr. Part No.:
- F31FSS-05V-KX
- Brand:
- JST
280 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.965
(exc. GST)
$4.361
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $3.965 | $39.65 |
250 - 990 | $3.86 | $38.60 |
1000 - 2490 | $3.717 | $37.17 |
2500 + | $3.595 | $35.95 |
*price indicative
- RS Stock No.:
- 602-7966
- Mfr. Part No.:
- F31FSS-05V-KX
- Brand:
- JST
Related links
- JST Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST, F31 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row