JST Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 602-7994
- Mfr. Part No.:
- F31FSS-10V-KX
- Brand:
- JST
70 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.156
(exc. GST)
$4.572
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $4.156 | $41.56 |
250 - 990 | $3.988 | $39.88 |
1000 - 2490 | $3.821 | $38.21 |
2500 + | $3.738 | $37.38 |
*price indicative
- RS Stock No.:
- 602-7994
- Mfr. Part No.:
- F31FSS-10V-KX
- Brand:
- JST
Related links
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 10 Way, 2 Row