- RS Stock No.:
- 161-3371
- Mfr. Part No.:
- F31MSF-04V-KX
- Brand:
- JST
35 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.384
(exc. GST)
$7.022
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $6.384 | $31.92 |
50 - 95 | $6.222 | $31.11 |
100 + | $6.132 | $30.66 |
*price indicative
Related links
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
- JST Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, J300 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row