JST, MWP Female Connector Housing, 7mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 602-7411
- Mfr. Part No.:
- 02R-MWPV-SSRR
- Brand:
- JST
1560 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.296
(exc. GST)
$4.726
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $4.296 | $42.96 |
250 - 990 | $4.176 | $41.76 |
1000 + | $4.002 | $40.02 |
*price indicative
Related links
- JST, MWP Male Connector Housing, 7mm Pitch, 2 Way, 1 Row
- JST, MWP Male Connector Housing, 1 Way
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Male Connector Housing,...
- Wurth Elektronik 2122 Series PCB Terminal Block, 2-Contact, 7mm...
- Wurth Elektronik 2142 Series PCB Terminal Block, 2-Contact, 7mm...