JST, MWP Male Connector Housing, 7mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 602-7398
- Mfr. Part No.:
- 02P-MWPV-SSR
- Brand:
- JST
4230 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.546
(exc. GST)
$2.801
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $2.546 | $25.46 |
250 - 990 | $2.499 | $24.99 |
1000 + | $2.415 | $24.15 |
*price indicative
Related links
- JST, MWP Male Connector Housing, 1 Way
- JST, MWP Female Connector Housing, 7mm Pitch, 2 Way, 1 Row
- TE Connectivity, Multi-Interlock Mark II Male Connector Housing,...
- TE Connectivity, Multi-Interlock Mark II Female Connector Housing,...
- JST, SJN Male Connector Housing, 2mm Pitch, 2 Way, 1 Row Side Entry
- Wurth Elektronik 2122 Series PCB Terminal Block, 2-Contact, 7mm...
- Wurth Elektronik 2142 Series PCB Terminal Block, 2-Contact, 7mm...
- JST Male Connector Housing, 3 Way, 1 Row