JST, MWP Male Connector Housing, 1 Way
- RS Stock No.:
- 602-7376
- Mfr. Part No.:
- 01P-MWPV-SSR
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.532
(exc. GST)
$1.685
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.532 | $15.32 |
250 - 990 | $1.505 | $15.05 |
1000 - 2490 | $1.437 | $14.37 |
2500 + | $1.386 | $13.86 |
*price indicative
- RS Stock No.:
- 602-7376
- Mfr. Part No.:
- 01P-MWPV-SSR
- Brand:
- JST
Related links
- JST, MWP Male Connector Housing, 7mm Pitch, 2 Way, 1 Row
- JST, MWP Female Connector Housing, 7mm Pitch, 2 Way, 1 Row
- JST Male Connector Housing, 1 Way
- JST, F32 Male Connector Housing, 1 Way, 1 Row
- JST, SMF Male Crimp Connector Housing, 1 Way, 1 Row Right Angle
- Molex, STANDARD .093" Male Connector Housing, 1 Way, 1 Row
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 1 Way, 1 Row
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 1 Way, 1 Row