JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way
- RS Stock No.:
- 512-8434
- Mfr. Part No.:
- VLR-01VF
- Brand:
- JST
180 In AU stock for next working day delivery
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.336
You pay
$0.313
(exc. GST)
$0.344
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.313 | $3.13 |
130 - 240 | $0.308 | $3.08 |
250 + | $0.302 | $3.02 |
*price indicative
- RS Stock No.:
- 512-8434
- Mfr. Part No.:
- VLR-01VF
- Brand:
- JST
Related links
- JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way
- JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 1 Way, 1 Row