JST, VL Female Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 502-2780
- Mfr. Part No.:
- VLR-06V
- Brand:
- JST
830 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $1.10 | $11.00 |
130 - 240 | $1.074 | $10.74 |
250 + | $1.06 | $10.60 |
*price indicative
Related links
- JST, VL Female Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way