JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way
- RS Stock No.:
- 172-5042
- Mfr. Part No.:
- VLR-01VF
- Brand:
- JST
505 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.357 | $178.50 |
1000 - 1500 | $0.348 | $174.00 |
2000 + | $0.343 | $171.50 |
*price indicative
- RS Stock No.:
- 172-5042
- Mfr. Part No.:
- VLR-01VF
- Brand:
- JST
Related links
- JST, VL Female Connector Housing, 6.2mm Pitch, 1 Way
- JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 1 Way, 1 Row