JST, EL Female Connector Housing, 2 Row
- RS Stock No.:
- 490-6340
- Mfr. Part No.:
- ELR-06V
- Brand:
- JST
480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.682
(exc. GST)
$0.75
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.682 | $6.82 |
250 - 990 | $0.671 | $6.71 |
1000 - 4990 | $0.642 | $6.42 |
5000 + | $0.618 | $6.18 |
*price indicative
Related links
- JST, EL Female Connector Housing, 4 Way, 2 Row
- JST, EL Female Connector Housing, 3 Way, 1 Row
- JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Female Connector Housing, 3 Row
- JST, EL Female Connector Housing, 1 Row
- JST, EL Female Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 6 Way, 2 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row