JST, EL Female Connector Housing, 1 Row
- RS Stock No.:
- 490-6312
- Mfr. Part No.:
- ELR-04V
- Brand:
- JST
1080 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.738
(exc. GST)
$0.812
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.738 | $7.38 |
100 - 490 | $0.72 | $7.20 |
500 - 2490 | $0.689 | $6.89 |
2500 + | $0.67 | $6.70 |
*price indicative
Related links
- JST, EL Female Connector Housing, 3 Way, 1 Row
- JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Female Connector Housing, 3 Row
- JST, EL Female Connector Housing, 2 Row
- JST, EL Female Connector Housing, 12 Way, 3 Row
- JST, EL Female Connector Housing, 4 Way, 2 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row
- JST, EL Male Connector Housing, 4 Way, 1 Row