Deutsch, DTP Plug Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 285-7388
- Distrelec Article No.:
- 302-47-551
- Mfr. Part No.:
- DTP04-2P
- Brand:
- Deutsch
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.60
(exc. GST)
$16.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.60 |
- RS Stock No.:
- 285-7388
- Distrelec Article No.:
- 302-47-551
- Mfr. Part No.:
- DTP04-2P
- Brand:
- Deutsch
Related links
- Deutsch, DTP Receptacle Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- Deutsch, DTP Automotive Connector Socket 2 Way
- Deutsch, DTP Automotive Connector Plug 4 Way
- Deutsch, DTP Male 4 Way Wedgelock for use with 4 Way Plug
- Deutsch, DTP Automotive Connector Socket 4 Way
- Deutsch, DTM Automotive Connector Socket 2 Way
- Deutsch, DT Connector Housing for use with Automotive Connectors
- TE Connectivity, SGI2.0 Plug Connector Housing, 2mm Pitch, 4 Way, 1 Row