Deutsch, DTP Automotive Connector Plug 4 Way
- RS Stock No.:
- 183-9241
- Mfr. Part No.:
- DTP06-4S-E003
- Brand:
- Deutsch
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.54
(exc. GST)
$15.99
(inc. GST)
Units | Per unit |
---|---|
1 - 174 | $14.54 |
175 - 349 | $14.41 |
350 + | $14.07 |
- RS Stock No.:
- 183-9241
- Mfr. Part No.:
- DTP06-4S-E003
- Brand:
- Deutsch
Related links
- Deutsch, DTP Automotive Connector Plug 4 Way
- Deutsch, DTP Automotive Connector Socket 2 Way
- Deutsch, DTP Automotive Connector Socket 4 Way
- Deutsch, DTP Male 4 Way Wedgelock for use with 4 Way Plug
- Deutsch, DTP Receptacle Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- Deutsch, DTM Automotive Connector Plug 4 Way
- Deutsch, DT Automotive Connector Plug 4 Way
- Deutsch, DTM Automotive Connector Socket 4 Way, Crimp Termination