Deutsch, DTP Receptacle Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 285-7389
- Distrelec Article No.:
- 302-47-553
- Mfr. Part No.:
- DTP06-2S
- Brand:
- Deutsch
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.41
(exc. GST)
$12.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.41 |
- RS Stock No.:
- 285-7389
- Distrelec Article No.:
- 302-47-553
- Mfr. Part No.:
- DTP06-2S
- Brand:
- Deutsch
Related links
- Deutsch, DTP Plug Connector Housing, 6.71mm Pitch, 2 Way, 1 Row
- Deutsch, DTP Automotive Connector Plug 4 Way
- Deutsch, DTP Automotive Connector Socket 2 Way
- Deutsch, DTP Automotive Connector Socket 4 Way
- Deutsch, DTP Male 4 Way Wedgelock for use with 4 Way Plug
- Deutsch, DTM Automotive Connector Plug 2 Way
- Deutsch, DT Automotive Connector Plug 2 Way
- Deutsch, DTM Female 2 Way Wedgelock for use with Automotive Connectors