- RS Stock No.:
- 183-9101
- Mfr. Part No.:
- DTP04-4P
- Brand:
- Deutsch
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 350)
$7.712
(exc. GST)
$8.483
(inc. GST)
Units | Per unit | Per Bag* |
350 - 350 | $7.712 | $2,699.20 |
700 - 1050 | $7.577 | $2,651.95 |
1400 + | $7.438 | $2,603.30 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 183-9101
- Mfr. Part No.:
- DTP04-4P
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity. DTP housings feature an integrated latch for mating.
Specifications
Attribute | Value |
---|---|
Type | Receptacle Housing |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 2 |
Series | DTP |
Colour | Grey |
IP Rating | IP68 |
Height | 26.62mm |
Width | 26.92mm |
Depth | 47.27mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |