Recently searched

    Molex Receptacle Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $5.35

    (exc. GST)

    $5.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    1700 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 - 450$0.107$5.35
    500 - 1200$0.096$4.80
    1250 +$0.087$4.35

    **price indicative

    RS Stock No.:
    265-9384
    Mfr. Part No.:
    50-29-1558
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    3

    Number of Rows

    1

    Pitch

    2.54mm

    Gender

    Receptacle

    Related links