- RS Stock No.:
- 264-3427
- Mfr. Part No.:
- 213719-2091
- Brand:
- Molex
2300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.839
(exc. GST)
$0.923
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $0.839 | $83.90 |
500 - 900 | $0.763 | $76.30 |
1000 + | $0.699 | $69.90 |
*price indicative |
- RS Stock No.:
- 264-3427
- Mfr. Part No.:
- 213719-2091
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex series 213719 is a 2.00mm pitch, micro-lock plus plug with crimp housing, and single row with 9 circuits, UL 94V-0, color of the product is black.
Gender is male
Material used is polyamide
Operating temperature range is -40° to +105°C
Material used is polyamide
Operating temperature range is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm...
- Molex Female Connector Housing 9 Way, 1 Row
- JST 2mm Pitch 1 Row Side Entry
- Molex KK 254 Series Straight Through Hole Pin Header 2.54mm Pitch...
- Wurth Elektronik 2mm Pitch 1 Row
- Molex 2mm Pitch 1 Row
- JST 2mm Pitch 1 Row
- EDAC Female Crimp Connector Housing 9 Way, 1 Row