Molex Receptacle Crimp Connector Housing, 3.68mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 262-3552
- Mfr. Part No.:
- 39033157
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
$9.20
(exc. GST)
$10.10
(inc. GST)
3580 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | $0.92 | $9.20 |
100 + | $0.756 | $7.56 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 3 Row
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 1 Row
- Molex 3.68mm Pitch 3 Row
- Molex 3.68mm Pitch 3 Row
- Molex 3.68mm Pitch 3 Row