Molex, 1625 Male PCB Housing, 3.68mm Pitch, 6 Way, 3 Row
- RS Stock No.:
- 632-0833
- Mfr. Part No.:
- 1625-06P
- Brand:
- Molex
On back order for despatch 21/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.419
(exc. GST)
$0.461
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.419 | $4.19 |
50 + | $0.404 | $4.04 |
*price indicative
- RS Stock No.:
- 632-0833
- Mfr. Part No.:
- 1625-06P
- Brand:
- Molex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 3 |
Pitch | 3.68mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | 1625 |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 12.4mm |
Width | 11.4mm |
Housing Material | Nylon |
Related links
- Molex, 1625 Male PCB Housing, 3.68mm Pitch, 2 Way, 1 Row
- Molex, 1625 Female PCB Housing, 3.68mm Pitch, 2 Way, 1 Row
- Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row
- Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
- Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- Molex Plug Crimp Connector Housing, 3.68mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
- Molex Plug Crimp Connector Housing, 3.68mm Pitch, 9 Way, 3 Row