Molex Receptacle Crimp Connector Housing, 3.68mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 262-3551
- Mfr. Part No.:
- 39033157
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$0.855
(exc. GST)
$0.941
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 + | $0.855 | $171.00 |
*price indicative
- RS Stock No.:
- 262-3551
- Mfr. Part No.:
- 39033157
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex crimp housing which is made up of the nylon material and natural in color. It has power and wire to wire applications.
RoHS compliant
Low halogen
Low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Pitch | 3.68mm |
Gender | Receptacle |
Related links
- Molex Receptacle Crimp Connector Housing, 3.68mm Pitch, 15 Way, 3 Row
- Molex Plug Crimp Connector Housing, 3.68mm Pitch, 15 Way, 3 Row
- Molex Plug Crimp Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- Molex Receptacle Crimp Connector Housing, 4.8mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
- Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 6 Way, 3 Row
- Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .062" Male Connector Housing, 3.68mm Pitch, 12 Way, 3 Row