- RS Stock No.:
- 243-6939
- Mfr. Part No.:
- 90143-0010
- Brand:
- Molex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $1.019 | $509.50 |
1000 - 4500 | $0.94 | $470.00 |
5000 + | $0.846 | $423.00 |
*price indicative |
- RS Stock No.:
- 243-6939
- Mfr. Part No.:
- 90143-0010
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Molex C-Grid III modular crimp housing used in wire-to-board connector system. It has -55° to +105°C operating temperature range.
Black PPO body
It is stackable
It is stackable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Receptacle |