Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 236-3088
- Mfr. Part No.:
- 39-03-6044
- Brand:
- Molex
150 In AU stock for next working day delivery
8450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.692
(exc. GST)
$0.761
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $0.692 | $3.46 |
100 - 370 | $0.678 | $3.39 |
375 - 1495 | $0.66 | $3.30 |
1500 - 2995 | $0.646 | $3.23 |
3000 + | $0.634 | $3.17 |
*price indicative
- RS Stock No.:
- 236-3088
- Mfr. Part No.:
- 39-03-6044
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 3191 Series
3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are 94V-0), have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition, stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 3191 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.7mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals-2605, 1973, 2151, 2273, 2606, 2870, 2871, 4272 |
Body Orientation | Straight |
Length | 27.7mm |
Width | 29.9mm |
Housing Material | Nylon |
Related links
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
- Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
- Molex STANDARD .093" Series Straight Housing Plug, 4 Contact(s),...