Molex, STANDARD .093`"` Male Crimp Connector Housing, 6.7 mm Pitch, 2 Way, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 4,240 unit(s) ready to ship from another location
  • Plus 295 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$0.784$3.92
250 - 495$0.776$3.88
500 +$0.762$3.81

*price indicative

RS Stock No.:
236-3117
Distrelec Article No.:
304-31-386
Mfr. Part No.:
19-09-2029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

6.7mm

Connector Gender

Male

Mount Type

Cable

For Use With

1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 4272, Link

Series

STANDARD .093`"`

Standards/Approvals

No

Housing Material

Nylon

Length

14.9mm

COO (Country of Origin):
SG
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, without Panel Mount, 2 Circuits

Related links