Molex, STANDARD 0.093 in Female Connector Housing, 6.7 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 821-5645
- Distrelec Article No.:
- 301-60-849
- Mfr. Part No.:
- 19-09-1026
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 20 April 2026
- Plus 666 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.17 |
| 5 + | $0.96 |
*price indicative
- RS Stock No.:
- 821-5645
- Distrelec Article No.:
- 301-60-849
- Mfr. Part No.:
- 19-09-1026
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.7mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Series | STANDARD 0.093 in | |
| Length | 14.3mm | |
| Standards/Approvals | No | |
| Width | 29.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.7mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Nylon | ||
Series STANDARD 0.093 in | ||
Length 14.3mm | ||
Standards/Approvals No | ||
Width 29.9mm | ||
- COO (Country of Origin):
- JP
Molex STANDARD .093" Female Connector Housing, 6.7mm Pitch, 2 Contacts - 3191 Series - 19-09-1026
Protect your cable terminals from dust and impact with this connector housing from Molex. As it's made of nylon material, the unit offers excellent durability and impact resistance, making it suitable for use in harsh industrial environments. As an added advantage, this material also acts as an insulator, protecting you from potential injury caused by electric shocks. The housing has a positive latch that secures it firmly onto a PCB (printed circuit board) header and ensures it won't come off even in vibrating systems, making it a safe and reliable choice.
• Compact dimensions of 14.3 (L) x 29.9 (W) x 12.7mm (D) for space efficiency in small enclosures
• Light weight of 2.182g, so it's easy to handle and won't put a strain on the PCB
• Geometrically polarised, meaning it's impossible to mate incorrectly if rotated by 180°
Applications
• Desktop computers
• Microwave ovens
• Refrigerators
What's the operating temperature range of this housing?
This connector housing can operate safely at temperatures between -40°C and +105°C, so it's suitable for use in demanding conditions.
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Note
For crimps see 670-1847 and 670-2248 and range, Crimp tool see 501-045
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Related links
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.7 mm Pitch 2 Row Straight
- Molex 6.7 mm Pitch 1 Row
- Molex STANDARD 0.093 in Series Straight Through Hole PCB Header 6.7 mm Pitch Shrouded
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.7 mm Pitch 1 Row Straight