TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 683-1771
- Mfr. Part No.:
- 2-173977-3
- Brand:
- TE Connectivity
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.30 | $3.00 |
250 - 490 | $0.295 | $2.95 |
500 + | $0.289 | $2.89 |
*price indicative
- RS Stock No.:
- 683-1771
- Mfr. Part No.:
- 2-173977-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings
AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.
Features and Benefits
• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature
• Pre-loaded with IDC contacts
• Mating alignment feature
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMP CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 8mm |
Width | 5.1mm |
Housing Material | PBT |
Related links
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 15 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
- TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
- TE Connectivity, AMP CT Female PCB Connector Housing, 2mm Pitch, 2...