- RS Stock No.:
- 165-0467
- Mfr. Part No.:
- 179228-5
- Brand:
- TE Connectivity
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 3000)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Box* |
3000 - 3000 | $0.314 | $942.00 |
6000 - 9000 | $0.306 | $918.00 |
12000 + | $0.301 | $903.00 |
*price indicative |
- RS Stock No.:
- 165-0467
- Mfr. Part No.:
- 179228-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating
Applications:
• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMP CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 12mm |
Width | 4.6mm |
Housing Material | Nylon |