Weidmuller Female PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 241-0431
- Mfr. Part No.:
- 2790410000
- Brand:
- Weidmüller
78 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 6)
$8.42
(exc. GST)
$9.26
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 - 24 | $8.42 | $50.52 |
30 + | $7.58 | $45.48 |
*price indicative
- RS Stock No.:
- 241-0431
- Mfr. Part No.:
- 2790410000
- Brand:
- Weidmüller
Related links
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 5 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 6 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 3 Way, 1 Row
- Weidmuller Male PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 4 Way, 1 Row
- JST, SV Connector Housing, 5mm Pitch, 4 Way, 1 Row