Molex Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 181-3063
- Mfr. Part No.:
- 5025780800
- Brand:
- Molex
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.329
(exc. GST)
$0.362
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 600 | $0.329 | $65.80 |
800 - 1400 | $0.321 | $64.20 |
1600 + | $0.316 | $63.20 |
*price indicative
- RS Stock No.:
- 181-3063
- Mfr. Part No.:
- 5025780800
- Brand:
- Molex
Related links
- Molex Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- JST, ZH Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row Side...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 8...
- Molex Male Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- Molex Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- Molex Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row