- RS Stock No.:
- 213-8733
- Mfr. Part No.:
- 648008113322
- Brand:
- Wurth Elektronik
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.265
(exc. GST)
$0.291
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.265 | $265.00 |
2000 - 9000 | $0.258 | $258.00 |
10000 + | $0.232 | $232.00 |
*price indicative |
- RS Stock No.:
- 213-8733
- Mfr. Part No.:
- 648008113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik female terminal housing has NYLON66 insulation. It comes with a white colour.
It has UL94 V-0 insulator flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- Molex 1.5mm Pitch 1 Row
- Molex Male Connector Housing 8 Way, 1 Row
- Molex Female Connector Housing 8 Way, 1 Row
- Molex Plug Crimp Connector Housing 8 Way, 2 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- JST 1.5mm Pitch 1 Row