- RS Stock No.:
- 180-0837
- Mfr. Part No.:
- ISS1-02-L
- Brand:
- Samtec
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.581
(exc. GST)
$0.639
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.581 | $5.81 |
250 - 490 | $0.567 | $5.67 |
500 + | $0.559 | $5.59 |
*price indicative |
- RS Stock No.:
- 180-0837
- Mfr. Part No.:
- ISS1-02-L
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1.00 mm (.0394") pitch
Semi-auto assembly tooling available
Hand tool available
2, 3, 5, 7, 10, 15 and 20 contacts
Semi-auto assembly tooling available
Hand tool available
2, 3, 5, 7, 10, 15 and 20 contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | ISS1 |
For Use With | CC09 Series Socket Crimp Contact |
Body Orientation | Straight |
Width | 5mm |