- RS Stock No.:
- 240-8458
- Mfr. Part No.:
- 214092-2020
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 5000)
$0.226
(exc. GST)
$0.249
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5000 - 20000 | $0.226 | $1,130.00 |
25000 + | $0.221 | $1,105.00 |
*price indicative
- RS Stock No.:
- 240-8458
- Mfr. Part No.:
- 214092-2020
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Molex crimp housing is receptacle wire-to-board connecter system. It is single row friction lock receptacle connecter system.
Temperature operating range -40° to +105°C
1mm pitch
2 circuits
1mm pitch
2 circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Receptacle |
Series | OneBlade |
For Use With | OneBlade Crimp Terminal 214093 |
Body Orientation | Straight |
Housing Material | Polyamide |
Related links
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 2 Way, 1 Row
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 3 Way, 1 Row
- Molex, OneBlade Receptacle Crimp Connector Housing, 1mm Pitch, 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 8 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 1mm Pitch, 5 Way, 1 Row