- RS Stock No.:
- 158-6120
- Mfr. Part No.:
- IPD1-02-S-K
- Brand:
- Samtec
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 10)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Tube* |
10 - 10 | $1.019 | $10.19 |
20 - 30 | $0.993 | $9.93 |
40 + | $0.977 | $9.77 |
*price indicative |
- RS Stock No.:
- 158-6120
- Mfr. Part No.:
- IPD1-02-S-K
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.100" Mini Mate® Discrete Wire Socket Housing
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 6.48mm |
Width | 7.62mm |
Housing Material | Nylon |