Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 178-9321
- Mfr. Part No.:
- 505151-0500
- Brand:
- Molex
11425 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.236 | $118.00 |
1000 - 1500 | $0.23 | $115.00 |
2000 + | $0.226 | $113.00 |
*price indicative
- RS Stock No.:
- 178-9321
- Mfr. Part No.:
- 505151-0500
- Brand:
- Molex
Related links
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 5 Way, 1 Row