Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 179-0513
- Mfr. Part No.:
- 505151-0200
- Brand:
- Molex
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.267
(exc. GST)
$0.294
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.267 | $13.35 |
250 - 450 | $0.262 | $13.10 |
500 + | $0.257 | $12.85 |
*price indicative
- RS Stock No.:
- 179-0513
- Mfr. Part No.:
- 505151-0200
- Brand:
- Molex
Related links
- Molex Male Crimp Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Male Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row