JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 172-4867
- Mfr. Part No.:
- 6P-SAN
- Brand:
- JST
8380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.114 | $114.00 |
2000 - 3000 | $0.111 | $111.00 |
4000 + | $0.11 | $110.00 |
*price indicative
- RS Stock No.:
- 172-4867
- Mfr. Part No.:
- 6P-SAN
- Brand:
- JST
Related links
- JST, SAN Connector Housing, 2mm Pitch, 6 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, SAN Connector Housing, 2mm Pitch, 10 Way, 1 Row
- JST, SAN PCB Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 6 Way, 1 Row