JST, SH Crimp Connector Housing, 3 Way
- RS Stock No.:
- 166-7499
- Mfr. Part No.:
- SHR-03V-S-B
- Brand:
- JST
18000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.10
(exc. GST)
$0.11
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $0.10 | $200.00 |
4000 - 6000 | $0.097 | $194.00 |
8000 + | $0.096 | $192.00 |
*price indicative
Related links
- JST, SH Connector Housing, 3 Way
- JST, SH 10 Way PBT Crimp Terminal Housing, White
- JST, SH PCB Housing, 1mm Pitch, 2 Way
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH Connector Housing, 8 Way
- JST, SH Connector Housing, 4 Way
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row