JST Connector Housing
- RS Stock No.:
- 165-7930
- Mfr. Part No.:
- PHDR-34VS
- Brand:
- JST
1770 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.50
(exc. GST)
$0.55
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.50 | $500.00 |
2000 - 3000 | $0.487 | $487.00 |
4000 + | $0.48 | $480.00 |
*price indicative
Related links
- JST, PHD Female Connector Housing, 2mm Pitch, 34 Way, 2 Row
- JST, PHD Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
- JST, PSI Male Connector Housing
- JST, XA Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- JST, YLN Female Connector Housing
- JST, PSI Female Connector Housing
- JST, LC Connector Housing, 5.08mm Pitch
- JST, JWPF Male Connector Housing, 2mm Pitch, 2 Way, 1 Row