JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 161-3406
- Mfr. Part No.:
- F32FSS-06V-KX
- Brand:
- JST
1240 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.048
(exc. GST)
$2.253
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $2.048 | $10.24 |
10 - 15 | $1.984 | $9.92 |
20 + | $1.922 | $9.61 |
*price indicative
Related links
- JST, F32 Male Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
- JST, F32 Male Connector Housing, 1 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 6 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row